+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XA1E-BV312-R

Switch: emergency stop; 16mm; Stabl.pos: 2; NC x2 + NO; red; IP65

NEW

Manufacturer: IDEC

Manufacturer part number:
XA1E-BV312-R
TME Symbol:
XA1E-BV312-R

Specification

Manufacturer
IDEC
Type of switch
emergency stop
Switch standard
16mm
Stable positions number
2
Contacts configuration
NC x2 + NO
Actuator colour
red
IP rating
IP65
Manufacturer series
XA
Number of positions
2
Mounting hole dimensions
Ø16mm
Face dimensions
Ø29mm
Button marking
arrows
Button shape
mushroom
Operating temperature
-25...60°C
Switches features
  • return by pulling
  • return by rotating
Gross weight29.15 g
Certificates
See other products in this category: Panel Mount Switches, Standard 16mm IDEC,
See other products from this series.:
*
XA1E-BV312-R
0 in TME stock
Net price for quantities from 1 pcs - 40.18 USDGross price for quantities from 1 pcs - 40.18 USD
Net price for quantities from 5 pcs - 37.50 USDGross price for quantities from 5 pcs - 37.50 USD
Net price for quantities from 10 pcs - 34.82 USDGross price for quantities from 10 pcs - 34.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.