+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IDEC | |
Type of switch | emergency stop | |
Switch standard | 16mm | |
Stable positions number | 2 | |
Contacts configuration | NC x2 | |
Actuator colour | red | |
IP rating | IP65 | |
Manufacturer series | XA | |
Number of positions | 2 | |
Mounting hole dimensions | Ø16mm | |
Face dimensions | Ø29mm | |
Button shape | mushroom | |
Operating temperature | -25...60°C |