+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XA9Z-KG1

Protective cap; 16mm; XA; yellow; Ømount.hole: 16mm

NEW

Manufacturer: IDEC

Manufacturer part number:
XA9Z-KG1
TME Symbol:
XA9Z-KG1

Specification

Manufacturer
IDEC
Type of switch accessories
protective cap
Switch standard
16mm
Manufacturer series
XA
Colour
yellow
Panel cutout diameter
16mm
Gross weight10 g
Certificates
See other products in this category: Panel Mount Accessories IDEC,
See other products from this series.:
*
XA9Z-KG1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.76 USDGross price for quantities from 1 pcs - 18.76 USD
Net price for quantities from 25 pcs - 17.72 USDGross price for quantities from 25 pcs - 17.72 USD
Net price for quantities from 50 pcs - 17.20 USDGross price for quantities from 50 pcs - 17.20 USD
Net price for quantities from 100 pcs - 16.67 USDGross price for quantities from 100 pcs - 16.67 USD