+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XC6190AN157R-G

IC: driver; push button controller; USPN-6B01; 1.75÷6VDC

Manufacturer: TOREX

Manufacturer part number:
XC6190AN157R-G
TME Symbol:
XC6190AN157R-G

Specification

Manufacturer
TOREX
Type of integrated circuit
driver
Kind of integrated circuit
push button controller
Case
USPN-6B01
Integrated circuit features
switch pins for a set time (reboot delay time)
Mounting
SMD
Operating temperature
-40...85°C
Kind of output
open drain
Supply voltage
  • 1.75...6V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Integrated circuits - others TOREX,
*
XC6190AN157R-G
0 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.34 USDGross price for quantities from 250 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.