+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XC6192AA10ER-G

IC: power switch; 0.47A; Ch: 1; P-Channel; SMD; USP8B06

Manufacturer: TOREX

Manufacturer part number:
XC6192AA10ER-G
TME Symbol:
XC6192AA10ER-G

Specification

Manufacturer
TOREX
Type of integrated circuit
power switch
Output current
0.47A
Number of channels
1
Kind of output
P-Channel
Mounting
SMD
Case
USP8B06
On-state resistance
780mΩ
Supply voltage
  • 2.5...6V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits TOREX,
*
XC6192AA10ER-G
0 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 250 pcs - 0.37 USDGross price for quantities from 250 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 5000 pcs - 0.33 USDGross price for quantities from 5000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.