+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XC61CN2502PR-G

IC: supervisor circuit; voltage detector; open drain; 0.7÷10VDC


Manufacturer: TOREX

Manufacturer part number:
XC61CN2502PR-G
TME Symbol:
XC61CN2502PR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
voltage detector
Kind of RESET output
open drain
Case
SOT89
Operating temperature
-40...85°C
Mounting
SMD
Threshold on-voltage
2.5V
Number of channels
1
Supply voltage
  • 0.7...10V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Watchdog and reset circuits TOREX,
*
XC61CN2502PR-G
0 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.55 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 250 pcs - 0.37 USDGross price for quantities from 250 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 2000 pcs - 0.26 USDGross price for quantities from 2000 pcs - 0.26 USD
Net price for quantities from 10000 pcs - 0.26 USDGross price for quantities from 10000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.