+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XC61FC2712MR-G

IC: supervisor circuit; voltage detector; CMOS; 0.7÷10VDC; SOT23


Manufacturer: TOREX

Manufacturer part number:
XC61FC2712MR-G
TME Symbol:
XC61FC2712MR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
voltage detector
Kind of RESET output
CMOS
Case
SOT23
Operating temperature
-30...80°C
Mounting
SMD
Threshold on-voltage
2.7V
Number of channels
1
Supply voltage
  • 0.7...10V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Watchdog and reset circuits TOREX,
*
XC61FC2712MR-G
0 in TME stock
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 250 pcs - 0.54 USDGross price for quantities from 250 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
Net price for quantities from 3000 pcs - 0.38 USDGross price for quantities from 3000 pcs - 0.38 USD
Net price for quantities from 9000 pcs - 0.38 USDGross price for quantities from 9000 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.