+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XC8102AA018R-G

IC: power switch; 0.4A; Ch: 1; P-Channel; SMD; USP6B06


Manufacturer: TOREX

Manufacturer part number:
XC8102AA018R-G
TME Symbol:
XC8102AA018R-G

Specification

Manufacturer
TOREX
Type of integrated circuit
power switch
Output current
0.4A
Number of channels
1
Kind of output
P-Channel
Mounting
SMD
Case
USP6B06
On-state resistance
1.65Ω
Active logical level
high, low
Supply voltage
  • 1.2...6V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits TOREX,
*
XC8102AA018R-G
0 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 250 pcs - 0.32 USDGross price for quantities from 250 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.