+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XCF8Z1

Microswitch SNAP ACTION; 10.1A/250VAC; without lever; SPDT; XC


Manufacturer: SAIA-BURGESS

Manufacturer part number:
XCF8Z1
TME Symbol:
XCF8Z1

Specification

Manufacturer
SAIA-BURGESS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10.1A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
XC
Stable positions number
1
IP rating
IP40
Leads
for PCB
Body dimensions
19.9x6.4x9.5mm
Operating temperature
-40...85°C
Gross weight1.86 g
Certificates
See other products in this category: Microswitches SNAP ACTION SAIA-BURGESS,
See other products from this series.:
*
XCF8Z1
213 in TME stock
Net price for quantities from 1 pcs - 4.87 USDGross price for quantities from 1 pcs - 4.87 USD
Net price for quantities from 5 pcs - 4.42 USDGross price for quantities from 5 pcs - 4.42 USD
Net price for quantities from 20 pcs - 4.09 USDGross price for quantities from 20 pcs - 4.09 USD
Net price for quantities from 100 pcs - 3.75 USDGross price for quantities from 100 pcs - 3.75 USD
Net price for quantities from 500 pcs - 3.31 USDGross price for quantities from 500 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 20 pcsBag = 100 pcsBag = 200 pcs