+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XDPL8105XUMA1

IC: driver; flyback; AC/DC switcher,LED driver; PG-DSO-8; 6÷24VDC

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
XDPL8105XUMA1
TME Symbol:
XDPL8105

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
flyback
Kind of integrated circuit
AC/DC switcher, LED driver
Case
PG-DSO-8
Mounting
SMD
Operating voltage
6...24V DC
Frequency
12...180kHz
Gross weight0.983 g
Certificates
See other products in this category: Drivers - integrated circuits INFINEON TECHNOLOGIES,
*
XDPL8105XUMA1
0 in TME stock
Net price for quantities from 2500 pcs - 0.90 USDGross price for quantities from 2500 pcs - 0.90 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.