+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GEMS SENSORS
Manufacturer | GEMS SENSORS | |
Type of automation module | ultrasonic flow meter | |
Controlled parameter | fluid flow, temperature | |
Operating temperature | -10...60°C | |
Application | PVC piPVCs | |
Manufacturer series | XFT | |
IP rating | IP66 | |
Interface | ModBus | |
Current output | 4...20mA | |
Leads | M12 8pin | |
Medium temperature range | 0...60°C | |
Measuring instruments application | for measurements on pipes Φ28...37 mm |