+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GANGPRO-ARM-1V(XS)

Programmer: microcontrollers; USB; 14pin,USB B; 20MHz; 1Mbps


Manufacturer: ELPROTRONIC

Manufacturer part number:
GANGPRO-ARM-1V(XS)
TME Symbol:
XS-GP-ARM-1V

Specification

Manufacturer
ELPROTRONIC
Type of ICs programmer
microcontrollers
Communication with PC
USB
Connection
14pin, USB B
Kind of architecture
Cortex M3, Cortex M4, Cortex M7, Cortex M0, MSP432
Operating system
Linux, Windows 7, Windows 8, Windows 10, Windows XP
Clock frequency
20MHz
Transfer rate
1Mbps
Part status
Obsolete
Associated circuits
  • ACTIVE-SEMI
  • ANALOG DEVICES
  • CYPRESS
  • MARVELL
  • MAXIM INTEGRATED
  • MICROCHIP
  • NORDIC SEMICONDUCTOR
  • NXP
  • RENESAS
  • SILERGY
  • SILICON LABS
  • STMicroelectronics
  • TEXAS INSTRUMENTS
Programmers and development kits features
  • galvanic separation
  • support for one MCU vendor
Interface
  • cJTAG
  • JTAG
  • SWD
Kit contents
  • adapter
  • IDC 14pin cable
  • programmer
  • USB A - USB B cable
Producer guarantee (months)
  • 12
Gross weight219.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Programmers ELPROTRONIC,
*
GANGPRO-ARM-1V(XS)
1 in TME stock
Net price for quantities from 1 pcs - 782.40 USDGross price for quantities from 1 pcs - 782.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 pcs