+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XS8C4A1PCG13

Sensor: inductive; 0÷20mm; PNP / NO + NC; Usup: 12÷48VDC; 200mA


Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XS8C4A1PCG13
TME Symbol:
XS8C4A1PCG13

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of sensor
inductive
Range
0...20mm
Output configuration
PNP / NO + NC
Max. operating current
200mA
Connection
PG13,5, screw terminals
IP rating
IP67
Switching frequency max
300Hz
Kind of forehead
embedded
Body dimensions
40x40x117mm
Operating temperature
-25...70°C
Supply voltage
  • 12...48V DC
Gross weight257 g
Certificates
EAN code3389119058230
See other products in this category: Rectangle Inductive Sensors TELEMECANIQUE SENSORS,
*
XS8C4A1PCG13
14 in TME stock
Net price for quantities from 1 pcs - 103.19 USDGross price for quantities from 1 pcs - 103.19 USD
Net price for quantities from 5 pcs - 96.30 USDGross price for quantities from 5 pcs - 96.30 USD
Net price for quantities from 10 pcs - 89.42 USDGross price for quantities from 10 pcs - 89.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.