+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XUSL2E30H031N

Safety light curtain; H: 310mm; 0÷12m; IP65,IP67; XUSL; 24VDC; M12


Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XUSL2E30H031N
TME Symbol:
XUSL2E30H031N

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of sensor
safety light curtain
Height
310mm
Range
0...12m
IP rating
IP65, IP67
Manufacturer series
XUSL
Connection
M12
Operating temperature
-30...55°C
Switched current, max.
2A
Kind of output 1
PNP
Kind of output 2
PNP
Operation mode
transmitter-receiver
Enclosure material
aluminium, polycarbonate
Resolution
30mm
Safety category
2
Sensors features
hand protection
Supply voltage
  • 24V DC
Gross weight1.3465 kg
Certificates
EAN code3389119618519
See other products in this category: Light Curtains TELEMECANIQUE SENSORS,
See other products from this series.:
*
XUSL2E30H031N
0 in TME stock
Net price for quantities from 1 pcs - 801.43 USDGross price for quantities from 1 pcs - 801.43 USD
Net price for quantities from 5 pcs - 748.00 USDGross price for quantities from 5 pcs - 748.00 USD
Net price for quantities from 10 pcs - 694.58 USDGross price for quantities from 10 pcs - 694.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.