+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TELEMECANIQUE SENSORS
Manufacturer | TELEMECANIQUE SENSORS | |
Type of sensor | safety light curtain | |
Height | 910mm | |
Range | 0...12m | |
IP rating | IP65, IP67 | |
Manufacturer series | XUSL | |
Connection | M12 | |
Operating temperature | -30...55°C | |
Switched current, max. | 2A | |
Kind of output 1 | PNP | |
Kind of output 2 | PNP | |
Operation mode | transmitter-receiver | |
Enclosure material | aluminium, polycarbonate | |
Resolution | 30mm | |
Safety category | 2 | |
Sensors features | hand protection |