+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW1E-BV404MR

Switch: emergency stop; 22mm; NC x4; red; IP65; mushroom; XW; Pos: 2


Manufacturer: IDEC

Manufacturer part number:
XW1E-BV404MR
TME Symbol:
XW1E-BV404MR

Specification

Manufacturer
IDEC
Type of switch
emergency stop
Switch standard
22mm
Contacts configuration
NC x4
Actuator colour
red
IP rating
IP65
Button shape
mushroom
Manufacturer series
XW
Number of positions
2
Mounting hole dimensions
Ø22mm
Button marking
arrows
Face dimensions
Ø40mm
Stable positions number
bistable
Operating temperature
-25...60°C
Switches features
  • return by pulling
  • return by rotating
Gross weight85.96 g
Certificates
See other products in this category: Panel Mount Switches, Standard 22mm IDEC,
See other products from this series.:
*
XW1E-BV404MR
9 in TME stock
Net price for quantities from 1 pcs - 53.94 USDGross price for quantities from 1 pcs - 53.94 USD
Net price for quantities from 5 pcs - 46.43 USDGross price for quantities from 5 pcs - 46.43 USD
Net price for quantities from 10 pcs - 44.33 USDGross price for quantities from 10 pcs - 44.33 USD
Net price for quantities from 25 pcs - 41.52 USDGross price for quantities from 25 pcs - 41.52 USD
Net price for quantities from 50 pcs - 39.55 USDGross price for quantities from 50 pcs - 39.55 USD
Net price for quantities from 100 pcs - 37.66 USDGross price for quantities from 100 pcs - 37.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.