+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW1E-BV413MFR

Switch: emergency stop; 22mm; NC x3 + NO; red; IP65; mushroom; XW


Manufacturer: IDEC

Manufacturer part number:
XW1E-BV413MFR
TME Symbol:
XW1E-BV413MFR

Specification

Manufacturer
IDEC
Type of switch
emergency stop
Switch standard
22mm
Contacts configuration
NC x3 + NO
Actuator colour
red
IP rating
IP65
Button shape
mushroom
Manufacturer series
XW
Number of positions
2
Mounting hole dimensions
Ø22mm
Button marking
arrows
Face dimensions
Ø40mm
Stable positions number
bistable
Operating temperature
-25...60°C
Switches features
  • return by pulling
  • return by rotating
Gross weight87.01 g
Certificates
See other products in this category: Panel Mount Switches, Standard 22mm IDEC,
See other products from this series.:
*
XW1E-BV413MFR
3 in TME stock
Net price for quantities from 1 pcs - 48.36 USDGross price for quantities from 1 pcs - 48.36 USD
Net price for quantities from 5 pcs - 45.14 USDGross price for quantities from 5 pcs - 45.14 USD
Net price for quantities from 10 pcs - 41.92 USDGross price for quantities from 10 pcs - 41.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.