+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16271

Wire; Y-CY-OZ; Y-CY-OZ; 2x1.5mm2; shielded,tinned copper braid

NEW

Manufacturer: HELU

Manufacturer part number:
16271
TME Symbol:
YCYOZ2X1.5

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
Y-CY-OZ
Manufacturer series
Y-CY-OZ
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
1.5mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Cable external diameter
9mm
CPR standard
Eca
Earth core
none
Trade name
multi core cable
Gross weight134.286 g
Certificates
EAN code4060892025327
See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
16271
140 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 4.16 USDGross price for quantities from 1 m - 4.16 USD
Net price for quantities from 10 m - 3.65 USDGross price for quantities from 10 m - 3.65 USD
Net price for quantities from 25 m - 3.32 USDGross price for quantities from 25 m - 3.32 USD
Net price for quantities from 50 m - 2.83 USDGross price for quantities from 50 m - 2.83 USD
Net price for quantities from 100 m - 2.49 USDGross price for quantities from 100 m - 2.49 USD