+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YE00819.00500

Wire; 1x2x0.8mm2; EiB/KNX; wire; Cu; PVC; green; 500m; Øcable: 5.5mm

Manufacturer: BELDEN

Manufacturer part number:
YE00819.00500
TME Symbol:
YE00819.00500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x0.8mm2
Number of cores
2
No. of pairs
1
Core section
0.5mm2
Core structure
wire
Kind of core
Cu
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
green
Operating temperature
-20...70°C
Package contents
500m
Cable external diameter
5.5mm
CPR standard
Eca
Rated voltage
0.3kV
Package contents - ft
1640ft
Ground
tinned copper wire Ø0.4mm
Cable application
  • EiB/KNX
  • indoor
Gross weight36.38 g
Certificates
See other products in this category: Building Automation Bus Cables BELDEN,
*
YE00819.00500
147 in TME stock
Net price for quantities from 1 m - 2.20 USDGross price for quantities from 1 m - 2.20 USD
Net price for quantities from 50 m - 1.74 USDGross price for quantities from 50 m - 1.74 USD
Net price for quantities from 100 m - 1.56 USDGross price for quantities from 100 m - 1.56 USD
Net price for quantities from 500 m - 1.37 USDGross price for quantities from 500 m - 1.37 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 m