+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | data transmission | |
Cable structure | 1x2x0.8mm2 | |
Number of cores | 2 | |
No. of pairs | 1 | |
Core section | 0.5mm2 | |
Core structure | wire | |
Kind of core | Cu | |
Shield structure | Al-PET foil, shielded | |
Wire insulation material | LSZH | |
Insulation colour | dark green | |
Operating temperature | -20...70°C | |
Package contents | 500m | |
Cable external diameter | 6mm | |
CPR standard | Eca | |
Rated voltage | 0.3kV | |
Kind of material | flame retardant, halogen free, no flame propagation | |
Package contents - ft | 1640ft | |
Ground | tinned copper wire Ø0.4mm |