+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YEMN117L1B

Antenna; 4G; 4.9dBi; screw; 410÷470MHz; male,SMA

Manufacturer: QUECTEL 

Manufacturer part number:
YEMN117L1B
TME Symbol:
YEMN117L1B

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
4G
Antenna gain
4.9dBi
Mounting
screw
Frequency
410...470MHz
Connection
male, SMA
Gross weight347.9 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YEMN117L1B
6 in TME stock
Net price for quantities from 1 pcs - 40.99 USDGross price for quantities from 1 pcs - 40.99 USD
Net price for quantities from 6 pcs - 38.59 USDGross price for quantities from 6 pcs - 38.59 USD
Net price for quantities from 100 pcs - 36.05 USDGross price for quantities from 100 pcs - 36.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.