+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | SAMWHA | |
Type of capacitor | hybrid | |
Mounting | THT | |
Operating temperature | -55...150°C | |
Tolerance | ±20% | |
Capacitance | 330µF | |
Operating voltage | 25V DC | |
Body dimensions | Ø10x12mm | |
Service life | 1000h | |
Terminal pitch | 5mm | |
Conform to the norm | AEC-Q200 | |
Kind of capacitor | low ESR | |
Diameter | 10mm | |
Height | 12mm |