+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SICK
Alternative designations: 2095618
Manufacturer | SICK | |
Type of connection cable | for sensors/automation | |
Number of pins | 5 | |
Cable/adapter structure | M12 female | |
Connector variant | straight | |
Cable length | 5m | |
Connector | plug | |
Max. operating voltage | 125V AC, 125V DC | |
Max. operating current | 4A | |
Manufacturer series | Y | |
Insulator material | PUR | |
IP rating | IP67 | |
Wire colour | grey | |
Insulation colour | black | |
Polarisation | A code - DeviceNet / CANopen | |
Operating temperature | -40...80°C |