+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YL1E567M1009MBB

Capacitor: hybrid; THT; -55÷125°C; ±20%; 560uF; 25VDC; Ø10x9.5mm


Manufacturer: SAMWHA

Manufacturer part number:
YL1E567M1009MBB
TME Symbol:
YL1E567M1009MBB

Specification

Manufacturer
SAMWHA
Type of capacitor
hybrid
Mounting
THT
Operating temperature
-55...125°C
Tolerance
±20%
Capacitance
560µF
Operating voltage
25V DC
Body dimensions
Ø10x9.5mm
Service life
4000h
Terminal pitch
5mm
Conform to the norm
AEC-Q200
Kind of capacitor
low ESR
Diameter
10mm
Height
9.5mm
Gross weight1.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Hybrid Capacitors SAMWHA,
*
YL1E567M1009MBB
701 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 400 pcs - 0.40 USDGross price for quantities from 400 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 200 pcs