+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SAMWHA | |
Type of capacitor | hybrid | |
Mounting | THT | |
Operating temperature | -55...125°C | |
Tolerance | ±20% | |
Capacitance | 150µF | |
Operating voltage | 50V DC | |
Body dimensions | Ø10x9.5mm | |
Service life | 4000h | |
Terminal pitch | 5mm | |
Conform to the norm | AEC-Q200 | |
Kind of capacitor | low ESR | |
Diameter | 10mm | |
Height | 9.5mm |