+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YW1S-33E20

Switch: rotary; 22mm; Stabl.pos: 1; NO x2; black; none; IP65; YW

Manufacturer: IDEC

Manufacturer part number:
YW1S-33E20
TME Symbol:
YW1S-33E20

Specification

Manufacturer
IDEC
Type of switch
rotary
Switch standard
22mm
Stable positions number
1
Contacts configuration
NO x2
Actuator colour
black
Illumination
none
IP rating
IP65
Button shape
prominent
Manufacturer series
YW
Number of positions
3
Mounting hole dimensions
Ø22.5mm
Enclosure material
plastic
Operating temperature
-20...55°C
Gross weight40.21 g
Certificates
See other products in this category: Panel Mount Switches, Standard 22mm IDEC,
See other products from this series.:
*
YW1S-33E20
41 in TME stock
Net price for quantities from 1 pcs - 13.84 USDGross price for quantities from 1 pcs - 13.84 USD
Net price for quantities from 5 pcs - 12.91 USDGross price for quantities from 5 pcs - 12.91 USD
Net price for quantities from 10 pcs - 12.08 USDGross price for quantities from 10 pcs - 12.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs