+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZAW-130X40X1.5-A2

Hinge; Width: 40mm; A2 stainless steel; H: 130mm


Manufacturer: KRAFTBERG

Manufacturer part number:
ZAW-130X40X1.5-A2
TME Symbol:
ZAW-130X40X1.5-A2

Specification

Manufacturer
KRAFTBERG
Type of mounting element
hinge
Width
40mm
Material
A2 stainless steel
Height
130mm
Gross weight59.02 g
Certificates
See other products in this category: Hinges KRAFTBERG,
*
ZAW-130X40X1.5-A2
13 in TME stock
Net price for quantities from 1 pcs - 3.58 USDGross price for quantities from 1 pcs - 3.58 USD
Net price for quantities from 10 pcs - 3.22 USDGross price for quantities from 10 pcs - 3.22 USD
Net price for quantities from 50 pcs - 2.61 USDGross price for quantities from 50 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs