+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZAW-185X40X1.5-A2

Hinge; Width: 40mm; A2 stainless steel; H: 185mm


Manufacturer: KRAFTBERG

Manufacturer part number:
ZAW-185X40X1.5-A2
TME Symbol:
ZAW-185X40X1.5-A2

Specification

Manufacturer
KRAFTBERG
Type of mounting element
hinge
Width
40mm
Material
A2 stainless steel
Height
185mm
Gross weight75.02 g
Certificates
See other products in this category: Hinges KRAFTBERG,
*
ZAW-185X40X1.5-A2
38 in TME stock
Net price for quantities from 1 pcs - 4.33 USDGross price for quantities from 1 pcs - 4.33 USD
Net price for quantities from 10 pcs - 3.88 USDGross price for quantities from 10 pcs - 3.88 USD
Net price for quantities from 50 pcs - 3.37 USDGross price for quantities from 50 pcs - 3.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs