+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB2BE101

Contact block; 22mm; Harmony XB4; front fixing; screw terminals


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB2BE101
TME Symbol:
ZB2-BE101

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Mounting
front fixing
Leads
screw terminals
Contacts configuration
NO
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
1.1A / 125V DC
Operating temperature
-40...70°C
Gross weight14.66 g
EAN code3389110612608
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB2BE101
198 in TME stock
Net price for quantities from 1 pcs - 9.40 USDGross price for quantities from 1 pcs - 9.40 USD
Net price for quantities from 50 pcs - 8.76 USDGross price for quantities from 50 pcs - 8.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs