+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZHTM-40/20-0-SP

Heat shrink sleeve; flexible; 2: 1; 40mm; black; Temp: -30÷105°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
ZHTM-40/20-0-SP
TME Symbol:
ZHTM-40/20-0-SP

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
40mm
Colour
black
Material
chlorinated polyolefin
Diameter after shrinking
20mm
Operating temperature
-30...105°C
Shrinkage temperature
121°C
Wall thickness
1.3mm
Kind of material
difficult to inflame
Gross weight110 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
ZHTM-40/20-0-SP
0 in TME stock
Net price for quantities from 30 m - 65.07 USDGross price for quantities from 30 m - 65.07 USD
Net price for quantities from 90 m - 59.33 USDGross price for quantities from 90 m - 59.33 USD
Net price for quantities from 150 m - 53.59 USDGross price for quantities from 150 m - 53.59 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.