+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZLR1-2-A4

Rope clamp simplex; acid resistant steel A4; for rope


Manufacturer: KRAFTBERG

Manufacturer part number:
ZLR1-2-A4
TME Symbol:
ZLR1-2-A4

Specification

Manufacturer
KRAFTBERG
Type of mounting element
rope clamp simplex
Material
acid resistant steel A4
Application
for rope
Rope diameter
2mm
Gross weight4.37 g
Certificates
See other products in this category: Fittings for ropes KRAFTBERG,
*
ZLR1-2-A4
123 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 40 pcs - 0.38 USDGross price for quantities from 40 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs