+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZLR1-3-A4

Rope clamp simplex; acid resistant steel A4; for rope


Manufacturer: KRAFTBERG

Manufacturer part number:
ZLR1-3-A4
TME Symbol:
ZLR1-3-A4

Specification

Manufacturer
KRAFTBERG
Type of mounting element
rope clamp simplex
Material
acid resistant steel A4
Application
for rope
Rope diameter
3mm
Gross weight6.11 g
Certificates
See other products in this category: Fittings for ropes KRAFTBERG,
*
ZLR1-3-A4
118 in TME stock
Net price for quantities from 2 pcs - 0.55 USDGross price for quantities from 2 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 40 pcs - 0.38 USDGross price for quantities from 40 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs