+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZLR2-3-A4

Rope clamp duplex; acid resistant steel A4; for rope; Ørope: 3mm


Manufacturer: KRAFTBERG

Manufacturer part number:
ZLR2-3-A4
TME Symbol:
ZLR2-3-A4

Specification

Manufacturer
KRAFTBERG
Type of mounting element
rope clamp duplex
Material
acid resistant steel A4
Application
for rope
Rope diameter
3mm
Gross weight12.727 g
Certificates
See other products in this category: Fittings for ropes KRAFTBERG,
*
ZLR2-3-A4
230 in TME stock
Net price for quantities from 2 pcs - 0.80 USDGross price for quantities from 2 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 40 pcs - 0.57 USDGross price for quantities from 40 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs