+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZRS-AUX/ALPINE5

Aux adapter; Jack 3,5mm; Alpine


Manufacturer: 4CARMEDIA

Manufacturer part number:
ZRS-AUX/ALPINE5
TME Symbol:
ZRS-AUX/ALPINE5

Specification

Manufacturer
4CARMEDIA
Type of car connector
Aux adapter
Cable/adapter structure
Jack 3,5mm
Application - radio brand
Alpine
Application - radio model
IDA-X200, KCE-236B
Gross weight40.2 g
See other products in this category: Aux Adapters 4CARMEDIA,
*
ZRS-AUX/ALPINE5
51 in TME stock
Net price for quantities from 1 pcs - 8.04 USDGross price for quantities from 1 pcs - 8.04 USD
Net price for quantities from 3 pcs - 6.90 USDGross price for quantities from 3 pcs - 6.90 USD
Net price for quantities from 5 pcs - 6.14 USDGross price for quantities from 5 pcs - 6.14 USD
Net price for quantities from 10 pcs - 5.36 USDGross price for quantities from 10 pcs - 5.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs