+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZRS-BMW-DIN

Cable; 0.23m; DIN plug,Fakra plug; straight; Car brand: BMW


Manufacturer: 4CARMEDIA

Manufacturer part number:
ZRS-BMW-DIN
TME Symbol:
ZRS-BMW-DIN

Specification

Manufacturer
4CARMEDIA
Type of connection cable
coaxial antenna
Cable length
0.23m
Connector variant
straight
Application - car brand
BMW
Application - car model
BMW 2001->
Cable/adapter structure
  • DIN plug
  • Fakra plug
Gross weight12.98 g
See other products in this category: Coaxial Assemblies 4CARMEDIA,
*
ZRS-BMW-DIN
106 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 10 pcs - 2.05 USDGross price for quantities from 10 pcs - 2.05 USD
Net price for quantities from 50 pcs - 1.92 USDGross price for quantities from 50 pcs - 1.92 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsCardboard = 500 pcs