+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40236

Cable; 1m; Fakra socket,both sides; straight

Manufacturer: ESOL

Manufacturer part number:
40236
TME Symbol:
ZRS-FAKRA.F/F.01

Specification

Manufacturer
ESOL
Type of connection cable
coaxial antenna
Cable length
1m
Connector variant
straight
Cable/adapter structure
  • both sides
  • Fakra socket
Gross weight19.88 g
See other products in this category: Coaxial Assemblies ESOL,
*
40236
2 in TME stock
Net price for quantities from 1 pcs - 12.99 USDGross price for quantities from 1 pcs - 12.99 USD
Net price for quantities from 5 pcs - 11.69 USDGross price for quantities from 5 pcs - 11.69 USD
Net price for quantities from 10 pcs - 10.39 USDGross price for quantities from 10 pcs - 10.39 USD
Net price for quantities from 25 pcs - 9.09 USDGross price for quantities from 25 pcs - 9.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.