+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40155

Cable; 2m; Fakra socket,both sides; straight


Manufacturer: ESOL

Manufacturer part number:
40155
TME Symbol:
ZRS-FAKRA.F/F.02

Specification

Manufacturer
ESOL
Type of connection cable
coaxial antenna
Cable length
2m
Connector variant
straight
Cable/adapter structure
  • both sides
  • Fakra socket
Gross weight31.9 g
EAN code5901106401553
See other products in this category: Coaxial Assemblies ESOL,
*
40155
36 in TME stock
Net price for quantities from 1 pcs - 12.88 USDGross price for quantities from 1 pcs - 12.88 USD
Net price for quantities from 5 pcs - 11.60 USDGross price for quantities from 5 pcs - 11.60 USD
Net price for quantities from 10 pcs - 10.31 USDGross price for quantities from 10 pcs - 10.31 USD
Net price for quantities from 25 pcs - 9.02 USDGross price for quantities from 25 pcs - 9.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs