+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40179

Cable; 3m; Fakra socket,both sides; straight


Manufacturer: ESOL

Manufacturer part number:
40179
TME Symbol:
ZRS-FAKRA.F/F.03

Specification

Manufacturer
ESOL
Type of connection cable
coaxial antenna
Cable length
3m
Connector variant
straight
Cable/adapter structure
  • both sides
  • Fakra socket
Gross weight47.33 g
See other products in this category: Coaxial Assemblies ESOL,
*
40179
3 in TME stock
Net price for quantities from 1 pcs - 15.10 USDGross price for quantities from 1 pcs - 15.10 USD
Net price for quantities from 5 pcs - 13.59 USDGross price for quantities from 5 pcs - 13.59 USD
Net price for quantities from 10 pcs - 12.08 USDGross price for quantities from 10 pcs - 12.08 USD
Net price for quantities from 25 pcs - 10.58 USDGross price for quantities from 25 pcs - 10.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs