+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40154

Cable; 6m; Fakra socket,both sides; straight


Manufacturer: ESOL

Manufacturer part number:
40154
TME Symbol:
ZRS-FAKRA.F/F.06

Specification

Manufacturer
ESOL
Type of connection cable
coaxial antenna
Cable length
6m
Connector variant
straight
Cable/adapter structure
  • both sides
  • Fakra socket
Gross weight83.2 g
EAN code5901106401546
See other products in this category: Coaxial Assemblies ESOL,
*
40154
100 in TME stock
Net price for quantities from 1 pcs - 16.22 USDGross price for quantities from 1 pcs - 16.22 USD
Net price for quantities from 5 pcs - 14.60 USDGross price for quantities from 5 pcs - 14.60 USD
Net price for quantities from 10 pcs - 12.97 USDGross price for quantities from 10 pcs - 12.97 USD
Net price for quantities from 25 pcs - 11.35 USDGross price for quantities from 25 pcs - 11.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 25 pcs