+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40233

Cable; 12m; Fakra socket,both sides; straight


Manufacturer: ESOL

Manufacturer part number:
40233
TME Symbol:
ZRS-FAKRA.F/F.12

Specification

Manufacturer
ESOL
Type of connection cable
coaxial antenna
Cable length
12m
Connector variant
straight
Cable/adapter structure
  • both sides
  • Fakra socket
Gross weight143.9 g
See other products in this category: Coaxial Assemblies ESOL,
*
40233
10 in TME stock
Net price for quantities from 1 pcs - 26.93 USDGross price for quantities from 1 pcs - 26.93 USD
Net price for quantities from 5 pcs - 24.24 USDGross price for quantities from 5 pcs - 24.24 USD
Net price for quantities from 10 pcs - 21.55 USDGross price for quantities from 10 pcs - 21.55 USD
Net price for quantities from 25 pcs - 18.86 USDGross price for quantities from 25 pcs - 18.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.