+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZRS-FAKRA.F/F90.02

Cable; 2m; Fakra socket,Fakra socket angled; angled,straight


Manufacturer: 4CARMEDIA

Manufacturer part number:
ZRS-FAKRA.F/F90.02
TME Symbol:
ZRS-FAKRA.F/F90.02

Specification

Manufacturer
4CARMEDIA
Type of connection cable
coaxial antenna
Cable length
2m
Cable/adapter structure
  • Fakra socket
  • Fakra socket angled
Connector variant
  • angled
  • straight
Gross weight36.11 g
EAN code5901106401577
See other products in this category: Coaxial Assemblies 4CARMEDIA,
*
ZRS-FAKRA.F/F90.02
4 in TME stock
Net price for quantities from 1 pcs - 14.22 USDGross price for quantities from 1 pcs - 14.22 USD
Net price for quantities from 5 pcs - 12.80 USDGross price for quantities from 5 pcs - 12.80 USD
Net price for quantities from 10 pcs - 11.38 USDGross price for quantities from 10 pcs - 11.38 USD
Net price for quantities from 25 pcs - 9.96 USDGross price for quantities from 25 pcs - 9.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs