+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40152

Cable; 6m; Fakra socket,Fakra plug; straight


Manufacturer: ESOL

Manufacturer part number:
40152
TME Symbol:
ZRS-FAKRA.M/F.06

Specification

Manufacturer
ESOL
Type of connection cable
coaxial antenna
Cable length
6m
Connector variant
straight
Cable/adapter structure
  • Fakra plug
  • Fakra socket
Gross weight64.59 g
EAN code5901106401522
See other products in this category: Coaxial Assemblies ESOL,
*
40152
186 in TME stock
Net price for quantities from 1 pcs - 15.05 USDGross price for quantities from 1 pcs - 15.05 USD
Net price for quantities from 5 pcs - 13.55 USDGross price for quantities from 5 pcs - 13.55 USD
Net price for quantities from 10 pcs - 12.04 USDGross price for quantities from 10 pcs - 12.04 USD
Net price for quantities from 25 pcs - 10.54 USDGross price for quantities from 25 pcs - 10.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 25 pcs