+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40199

Cable; 10m; Fakra socket,Fakra plug; straight


Manufacturer: ESOL

Manufacturer part number:
40199
TME Symbol:
ZRS-FAKRA.M/F.10

Specification

Manufacturer
ESOL
Type of connection cable
coaxial antenna
Cable length
10m
Connector variant
straight
Cable/adapter structure
  • Fakra plug
  • Fakra socket
Gross weight121.21 g
See other products in this category: Coaxial Assemblies ESOL,
*
40199
2 in TME stock
Net price for quantities from 1 pcs - 23.93 USDGross price for quantities from 1 pcs - 23.93 USD
Net price for quantities from 5 pcs - 21.54 USDGross price for quantities from 5 pcs - 21.54 USD
Net price for quantities from 10 pcs - 19.15 USDGross price for quantities from 10 pcs - 19.15 USD
Net price for quantities from 25 pcs - 16.75 USDGross price for quantities from 25 pcs - 16.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs