+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZRS-GOLFV-ISO

Cable; 0.23m; Fakra plug,ISO plug angled; angled,straight

Manufacturer: 4CARMEDIA

Manufacturer part number:
ZRS-GOLFV-ISO
TME Symbol:
ZRS-GOLFV-ISO

Specification

Manufacturer
4CARMEDIA
Type of connection cable
coaxial antenna
Cable length
0.23m
Application - car brand
Audi, Fiat, Mercedes, Peugeot, Seat, Škoda, VW
Application - car model
Audi 2002->, Fiat 2008->, Mercedes 2002->, Peugeot 2002->, Seat 2002->, Škoda 2002->, VW 2002->
Car Audio features
all models with Fakra connector
Cable/adapter structure
  • Fakra plug
  • ISO plug angled
Connector variant
  • angled
  • straight
Gross weight14.77 g
See other products in this category: Coaxial Assemblies 4CARMEDIA,
*
ZRS-GOLFV-ISO
370 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 10 pcs - 1.97 USDGross price for quantities from 10 pcs - 1.97 USD
Net price for quantities from 50 pcs - 1.76 USDGross price for quantities from 50 pcs - 1.76 USD
Net price for quantities from 100 pcs - 1.55 USDGross price for quantities from 100 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsCardboard = 350 pcsCardboard = 700 pcs