+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZRS-PA-100

Cable; 1m; DIN socket,DIN plug; black; straight


Manufacturer: 4CARMEDIA

Manufacturer part number:
ZRS-PA-100
TME Symbol:
ZRS-PA-100

Specification

Manufacturer
4CARMEDIA
Type of connection cable
coaxial antenna
Cable length
1m
Insulation colour
black
Connector variant
straight
Cable/adapter structure
  • DIN plug
  • DIN socket
Gross weight36.51 g
See other products in this category: Coaxial Assemblies 4CARMEDIA,
*
ZRS-PA-100
138 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 5 pcs - 1.99 USDGross price for quantities from 5 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.78 USDGross price for quantities from 10 pcs - 1.78 USD
Net price for quantities from 25 pcs - 1.59 USDGross price for quantities from 25 pcs - 1.59 USD
Net price for quantities from 50 pcs - 1.40 USDGross price for quantities from 50 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs