+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9535

Cable; 1m; ISO; Car brand: VW; Car model: VW Polo 2000->

Manufacturer: PER.PIC.

Manufacturer part number:
A9535
TME Symbol:
ZRS-POLO-ISO

Specification

Manufacturer
PER.PIC.
Type of connection cable
coaxial antenna
Cable length
1m
Cable/adapter structure
ISO
Application - car brand
VW
Application - car model
VW Polo 2000->
Gross weight43.2 g
EAN code8057968816275
See other products in this category: Coaxial Assemblies PER.PIC.,
*
A9535
4 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 3 pcs - 2.07 USDGross price for quantities from 3 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 pcs