+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZSP-41/2

Converter: analog signals; for DIN rail mounting; 24VDC; IP20

Manufacturer: APLISENS

Manufacturer part number:
ZSP-41/2
TME Symbol:
ZSP-41/2

Specification

Manufacturer
APLISENS
Type of converter
analog signals
Mounting
for DIN rail mounting
Kind of input 1
0...10V, 0...20mA, 4...20mA
IP rating
IP20
Body dimensions
22.5x114.5x99mm
Operating temperature
5...60°C
Kind of output 1
0...10V, 0...20mA, 4...20mA
Supply voltage
  • 24V DC
Gross weight77.3 g
Certificates
See other products in this category: Measuring Conv. and Signal Isolators APLISENS,
*
ZSP-41/2
4 in TME stock
Net price for quantities from 1 pcs - 169.32 USDGross price for quantities from 1 pcs - 169.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.