+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of integrated circuit | instrumentation amplifier | |
Bandwidth | 0.3...2MHz | |
Mounting | SMT | |
Voltage supply range | 2.5...20V DC | |
Case | SOT23 | |
Operating temperature | -40...85°C | |
Integrated circuit features | ±1% accuracy | |
Kind of package | reel, tape | |
Application | automotive industry | |
Kind of integrated circuit | bidirectional, current sense, high-side | |
Maximum output current | 25mA |