+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of integrated circuit | instrumentation amplifier | |
Bandwidth | 200kHz | |
Mounting | SMT | |
Voltage supply range | 2.7...60V DC | |
Case | SOT25 | |
Operating temperature | -40...125°C | |
Quiescent current | 0.6µA | |
Input offset voltage | 2.5mV | |
Kind of package | reel, tape | |
Kind of integrated circuit | bidirectional, current sense, high-side |