+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of integrated circuit | instrumentation amplifier | |
Bandwidth | 650kHz | |
Mounting | SMT | |
Voltage supply range | 2.5...36V DC | |
Case | SOT23 | |
Operating temperature | -40...125°C | |
Quiescent current | 3µA | |
Kind of package | reel, tape | |
Input offset current | 4µA | |
Kind of integrated circuit | current sense, high-side |